PGB2010201KR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 18,612
Unit Price: ¥6.04000
Datasheet
55V (Typ) Clamp Ipp Tvs Diode Surface Mount 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGB2010201KR

DigiKey Part Number
F5771TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PGB2010201KR
Description
TVS DIODE 12VWM 55VC 0201
Customer Reference
Detailed Description
55V (Typ) Clamp Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
55V (Typ)
Mfr
Power Line Protection
No
Series
Applications
HDMI, USB
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Zener
Package / Case
0201 (0603 Metric)
Bidirectional Channels
1
Supplier Device Package
Voltage - Reverse Standoff (Typ)
12V (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP0201B-ELC-01UTGLittelfuse Inc.18,612F8161CT-ND¥6.04000Similar
Obsolete
This product is no longer manufactured. View Substitutes