0440008.WR | |
|---|---|
DigiKey Part Number | F1610TR-ND - Tape & Reel (TR) F1610CT-ND - Cut Tape (CT) F1610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0440008.WR |
Description | FUSE BRD MNT 8A 32VAC 32VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0440008.WR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 12.95 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.00634 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.09000 | ¥12.09 |
| 5 | ¥10.02800 | ¥50.14 |
| 10 | ¥9.24800 | ¥92.48 |
| 50 | ¥7.67620 | ¥383.81 |
| 100 | ¥7.08260 | ¥708.26 |
| 250 | ¥6.36512 | ¥1,591.28 |
| 500 | ¥5.86948 | ¥2,934.74 |
| 1,000 | ¥5.41029 | ¥5,410.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.07916 | ¥12,237.48 |