EVQ-P7K01P | |
|---|---|
DigiKey Part Number | P16768TR-ND - Tape & Reel (TR) P16768CT-ND - Cut Tape (CT) P16768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P7K01P |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P7K01P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | J Lead | |
Outline | 4.30mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥2.10900 | ¥21.09 |
| 25 | ¥1.97160 | ¥49.29 |
| 100 | ¥1.76810 | ¥176.81 |
| 250 | ¥1.63912 | ¥409.78 |
| 500 | ¥1.54682 | ¥773.41 |
| 1,000 | ¥1.46032 | ¥1,460.32 |
| 2,500 | ¥1.35612 | ¥3,390.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.29816 | ¥6,490.80 |
| 10,000 | ¥1.23397 | ¥12,339.70 |
| 15,000 | ¥1.19970 | ¥17,995.50 |
| 25,000 | ¥1.15984 | ¥28,996.00 |
| 35,000 | ¥1.13556 | ¥39,744.60 |
| 50,000 | ¥1.11145 | ¥55,572.50 |