Analog and Digital Output

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5,039
In Stock
1 : ¥61.78000
Cut Tape (CT)
2,000 : ¥41.40502
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Digital, Local
-55°C ~ 125°C
-
1-Wire®
3V ~ 5.5V
9 b
Programmable Limit, Standby Mode
±0.5°C (±2°C)
-10°C ~ 85°C (-55°C ~ 125°C)
-55°C ~ 125°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
3,707
In Stock
1 : ¥64.18000
Cut Tape (CT)
2,500 : ¥42.71787
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-55°C ~ 125°C
-
1-Wire®
3V ~ 5.5V
9 b
Output Switch, Programmable Limit, Standby Mode
±0.5°C (±2°C)
-10°C ~ 85°C (-55°C ~ 125°C)
-55°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
2,049
In Stock
1 : ¥74.68000
Cut Tape (CT)
2,000 : ¥50.54031
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Digital, Local
-55°C ~ 125°C
-
1-Wire®
3V ~ 5.5V
9 b
Programmable Limit, Standby Mode
±0.5°C (±2°C)
-10°C ~ 85°C (-55°C ~ 125°C)
-55°C ~ 125°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Digital, Local
-55°C ~ 125°C
-
1-Wire®
3V ~ 5.5V
9 b
Programmable Limit, Standby Mode
±0.5°C (±2°C)
10°C ~ 85°C (-55°C ~ 125°C)
-55°C ~ 125°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
Showing
of 4

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.