DRV8833CPWP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,123
Unit Price: ¥18.52000
Datasheet
Bipolar Motor Driver Power MOSFET PWM 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8833CPWP

DigiKey Part Number
DRV8833CPWP-ND
Manufacturer
Manufacturer Product Number
DRV8833CPWP
Description
DUAL H-BRIDGE MOTOR DRIVER
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8833CPWP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
DC Motors, General Purpose, Solenoids
Manufacturer
Texas Instruments
Current - Output
700mA
Packaging
Tube
Voltage - Supply
2.7V ~ 10.8V
Part Status
Obsolete
Voltage - Load
2.7V ~ 10.8V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Output Configuration
Half Bridge (4)
Supplier Device Package
16-HTSSOP
Interface
PWM
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8833CPWPRTexas Instruments2,123296-40078-1-ND¥18.52000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types