Prototype Boards Perforated
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Proto Board Type | Plating | Pitch | Circuit Pattern | Edge Contacts | Hole Diameter | Size / Dimension | Board Thickness | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
719 In Stock | 1 : ¥20.59000 Bulk | Bulk | Active | Breadboard, General Purpose | Plated Through Hole (PTH) | 0.100" (2.54mm) | 5 Hole Pad (Both Sides) | - | 0.039" (1.00mm) | 2.00" L x 1.90" W (50.8mm x 48.3mm) | 0.063" (1.60mm) | |||
5,121 In Stock | 1 : ¥28.86000 Bulk | Bulk | Active | Breadboard, General Purpose | Plated Through Hole (PTH) | 0.100" (2.54mm) | 5 Hole Pad (Both Sides) | - | 0.039" (1.00mm) | 3.20" L x 2.00" W (81.3mm x 50.8mm) | 0.063" (1.60mm) | |||
343 In Stock | 1 : ¥31.34000 Bulk | Bulk | Active | Breadboard, General Purpose | Plated Through Hole (PTH) | 0.100" (2.54mm) | 5 Hole Pad (Both Sides) | - | 0.039" (1.00mm) | 3.27" L x 2.13" W (83.0mm x 54.0mm) | 0.063" (1.60mm) |