DDZ6V8ASF-7 | |
|---|---|
DigiKey Part Number | 31-DDZ6V8ASF-7TR-ND - Tape & Reel (TR) 31-DDZ6V8ASF-7CT-ND - Cut Tape (CT) 31-DDZ6V8ASF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ6V8ASF-7 |
Description | DIODE ZENER 6.46V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.46 V 500 mW ±2.63% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | DDZ6V8ASF-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.63% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.28200 | ¥12.82 |
| 100 | ¥0.79810 | ¥79.81 |
| 500 | ¥0.58468 | ¥292.34 |
| 1,000 | ¥0.51547 | ¥515.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.42720 | ¥1,281.60 |
| 6,000 | ¥0.38263 | ¥2,295.78 |
| 9,000 | ¥0.35987 | ¥3,238.83 |
| 15,000 | ¥0.33429 | ¥5,014.35 |
| 21,000 | ¥0.31912 | ¥6,701.52 |
| 30,000 | ¥0.30438 | ¥9,131.40 |