D2TO020C10R00FTE3 | |
|---|---|
DigiKey Part Number | D2TO020C10R00FTE3-ND |
Manufacturer | |
Manufacturer Product Number | D2TO020C10R00FTE3 |
Description | RES SMD 10 OHM 1% 20W TO263 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D2TO020C10R00FTE3 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.346" W (10.10mm x 8.80mm) |
Tolerance | Height - Seated (Max) 0.189" (4.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.02000 | ¥95.02 |
| 10 | ¥77.57300 | ¥775.73 |
| 25 | ¥73.56320 | ¥1,839.08 |
| 50 | ¥71.23940 | ¥3,561.97 |
| 100 | ¥69.38860 | ¥6,938.86 |
| 250 | ¥67.50700 | ¥16,876.75 |
| 500 | ¥66.41518 | ¥33,207.59 |
| 1,000 | ¥65.54568 | ¥65,545.68 |