Touchscreen Controller, 4/5 Wire Resistive 12 b I2C, UART Interface 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRTOUCHB10VFM

DigiKey Part Number
CRTOUCHB10VFM-ND
Manufacturer
Manufacturer Product Number
CRTOUCHB10VFM
Description
IC TSC 4/5 WIRE RES 32-QFN
Customer Reference
Detailed Description
Touchscreen Controller 4/5 Wire Resistive 12 b I2C, UART Interface 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
CRTOUCHB10VFM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Reference
External
Manufacturer
NXP USA Inc.
Voltage - Supply
1.8V ~ 3.6V
Packaging
Tray
Current - Supply
11.8 mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Touchscreen
4/5 Wire Resistive
Mounting Type
Surface Mount
Resolution (Bits)
12 b
Package / Case
32-VFQFN Exposed Pad
Interface
I2C, UART
Supplier Device Package
32-QFN (5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.