CR0805-JW-103ELF | |
|---|---|
DigiKey Part Number | CR0805-JW-103ELFTR-ND - Tape & Reel (TR) CR0805-JW-103ELFCT-ND - Cut Tape (CT) CR0805-JW-103ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-103ELF |
Description | RES SMD 10K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-103ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.20700 | ¥2.07 |
| 25 | ¥0.14880 | ¥3.72 |
| 50 | ¥0.12080 | ¥6.04 |
| 100 | ¥0.09760 | ¥9.76 |
| 250 | ¥0.07508 | ¥18.77 |
| 500 | ¥0.06252 | ¥31.26 |
| 1,000 | ¥0.05268 | ¥52.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.03723 | ¥186.15 |
| 10,000 | ¥0.03281 | ¥328.10 |
| 15,000 | ¥0.03065 | ¥459.75 |
| 25,000 | ¥0.02833 | ¥708.25 |
| 35,000 | ¥0.02700 | ¥945.00 |
| 50,000 | ¥0.02574 | ¥1,287.00 |