2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
SJ-2523-SMT-TR
SJ-2523-SMT-TR
Understanding Audio Jack Switches and Schematics

SJ-2523-SMT-TR

DigiKey Part Number
CP-2523SJTR-ND - Tape & Reel (TR)
CP-2523SJCT-ND - Cut Tape (CT)
CP-2523SJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJ-2523-SMT-TR
Description
CONN JACK STEREO 2.5MM SMD R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ-2523-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shielding
Unshielded
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Voltage - Rated
12VDC
Connector Type
Phone Jack
Current Rating (Amps)
1 A
Gender
Female
Mating Length/Depth
0.433" (11.00mm)
Signal Lines
Stereo (3 Conductor, TRS)
Contact Material - Plating
Silver
Industry Recognized Mating Diameter
Body Color
Black
Actual Diameter
0.102" (2.60mm)
Housing Material
Polyamide (PA6T), Nylon 6T
Number of Positions/Contacts
3 Conductors, 3 Contacts
Contact Material
Brass; Copper Alloy
Internal Switch(s)
Does Not Contain Switch
Base Product Number
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MDSMT2BRATRXSwitchcraft Inc.6,648137-MDSMT2BRATRXCT-ND¥21.83000Parametric Equivalent
In-Stock: 11,456
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥7.74100¥77.41
25¥7.25440¥181.36
50¥6.90720¥345.36
100¥6.57630¥657.63
250¥6.16444¥1,541.11
500¥5.86988¥2,934.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.58961¥5,589.61
2,000¥5.32286¥10,645.72
3,000¥5.17274¥15,518.22
5,000¥4.98975¥24,948.75
7,000¥4.87276¥34,109.32
10,000¥4.75179¥47,517.90
Manufacturers Standard Package