GT12MSCBETR | |
|---|---|
DigiKey Part Number | 108-GT12MSCBETR-ND - Tape & Reel (TR) 108-GT12MSCBETRCT-ND - Cut Tape (CT) 108-GT12MSCBETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT12MSCBETR |
Description | SWITCH TOGGLE SPST 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GT12MSCBETR Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 3.81mm |
Series | Illumination Non-Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Surface Mount | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.92000 | ¥75.92 |
| 10 | ¥65.52300 | ¥655.23 |
| 25 | ¥61.78680 | ¥1,544.67 |
| 50 | ¥59.09580 | ¥2,954.79 |
| 100 | ¥56.52050 | ¥5,652.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥54.05145 | ¥10,810.29 |
| 400 | ¥51.68645 | ¥20,674.58 |
| 600 | ¥50.34940 | ¥30,209.64 |
| 1,000 | ¥48.71185 | ¥48,711.85 |
| 1,400 | ¥47.66094 | ¥66,725.32 |