Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
KSJ0M431 80SH LFTR
KSJ0M431 80SH LFTR

KSJ0M431 80SH LFTR

DigiKey Part Number
CKN10742-ND
Manufacturer
Manufacturer Product Number
KSJ0M431 80SH LFTR
Description
SWITCH TACTILE SPST-NO 0.01A 32V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KSJ0M431 80SH LFTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
7.40mm x 7.30mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Obsolete
Operating Force
300gf
Circuit
SPST-NO
Ingress Protection
IP60 - Dust Tight
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 125°C
Contact Rating @ Voltage
0.01A @ 32VDC
Switch Travel
0.55mm
Actuator Type
Spherical
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
6.57mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,136
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.64000¥24.64
10¥20.65800¥206.58
25¥19.15000¥478.75
100¥17.05930¥1,705.93
250¥15.83736¥3,959.34
500¥15.00740¥7,503.70
1,000¥14.25971¥14,259.71
2,500¥13.39528¥33,488.20
5,000¥12.83022¥64,151.10
Manufacturers Standard Package