CF18JT75R0 | |
|---|---|
DigiKey Part Number | CF18JT75R0TR-ND - Tape & Reel (TR) CF18JT75R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT75R0 |
Description | RES 75 OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT75R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.19000 | ¥1.90 |
| 25 | ¥0.15880 | ¥3.97 |
| 50 | ¥0.13900 | ¥6.95 |
| 100 | ¥0.12160 | ¥12.16 |
| 250 | ¥0.10256 | ¥25.64 |
| 500 | ¥0.09046 | ¥45.23 |
| 1,000 | ¥0.08030 | ¥80.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.06219 | ¥310.95 |
| 10,000 | ¥0.05624 | ¥562.40 |
| 15,000 | ¥0.05319 | ¥797.85 |
| 25,000 | ¥0.04973 | ¥1,243.25 |
| 35,000 | ¥0.04767 | ¥1,668.45 |
| 50,000 | ¥0.04565 | ¥2,282.50 |