20 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JT20K0

DigiKey Part Number
CF18JT20K0TR-ND - Tape & Reel (TR)
CF18JT20K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF18JT20K0
Description
RES 20K OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JT20K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,064
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.19000¥1.90
25¥0.15880¥3.97
50¥0.13900¥6.95
100¥0.12160¥12.16
250¥0.10256¥25.64
500¥0.09046¥45.23
1,000¥0.08030¥80.30
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.06219¥310.95
10,000¥0.05624¥562.40
15,000¥0.05319¥797.85
25,000¥0.04973¥1,243.25
35,000¥0.04767¥1,668.45
50,000¥0.04565¥2,282.50
Manufacturers Standard Package