CF14JT1K50 | |
|---|---|
DigiKey Part Number | CF14JT1K50TR-ND - Tape & Reel (TR) CF14JT1K50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT1K50 |
Description | RES 1.5K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT1K50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.18200 | ¥1.82 |
| 25 | ¥0.14880 | ¥3.72 |
| 50 | ¥0.13900 | ¥6.95 |
| 100 | ¥0.11740 | ¥11.74 |
| 250 | ¥0.10420 | ¥26.05 |
| 500 | ¥0.09262 | ¥46.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.06946 | ¥347.30 |
| 10,000 | ¥0.06078 | ¥607.80 |
| 15,000 | ¥0.05789 | ¥868.35 |
| 25,000 | ¥0.05542 | ¥1,385.50 |
| 35,000 | ¥0.05459 | ¥1,910.65 |
| 50,000 | ¥0.04825 | ¥2,412.50 |
| 60,000 | ¥0.04805 | ¥2,883.00 |