BD9778HFP-TR | |
|---|---|
DigiKey Part Number | BD9778HFPTR-ND - Tape & Reel (TR) BD9778HFPCT-ND - Cut Tape (CT) BD9778HFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9778HFP-TR |
Description | IC REG BUCK ADJ 2A HRP7 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A HRP-7 (7 Leads + Tab) |
Datasheet | Datasheet |
EDA/CAD Models | BD9778HFP-TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Obsolete | Frequency - Switching 50kHz ~ 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package HRP7 |
Voltage - Input (Min) 7V | Base Product Number |
Voltage - Input (Max) 35V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD90620HFP-CTR | Rohm Semiconductor | 1,989 | BD90620HFP-CCT-ND | ¥34.73000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.64000 | ¥35.64 |
| 10 | ¥27.00200 | ¥270.02 |
| 25 | ¥24.83640 | ¥620.91 |
| 100 | ¥22.45630 | ¥2,245.63 |
| 250 | ¥21.32204 | ¥5,330.51 |
| 500 | ¥20.63778 | ¥10,318.89 |
| 1,000 | ¥20.07484 | ¥20,074.84 |