Similar



F1772SX241031KFIB0 | |
|---|---|
DigiKey Part Number | BC2921-ND |
Manufacturer | |
Manufacturer Product Number | F1772SX241031KFIB0 |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | F1772SX241031KFIB0 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.532" (13.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233910104 | Vishay Beyschlag/Draloric/BC Components | 2,919 | BFC233910104-ND | ¥88.53000 | Similar |