BFC241671005 | |
|---|---|
DigiKey Part Number | BC2076-ND |
Manufacturer | |
Manufacturer Product Number | BFC241671005 |
Description | CAP FILM 1UF 2% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 25V 63V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC241671005 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Last Time Buy | Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±2% | Termination PC Pins |
Voltage Rating - AC 25V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 63V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC241771005 | Vishay Beyschlag/Draloric/BC Components | 328 | BC2116-ND | ¥79.14000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.21000 | ¥49.21 |
| 10 | ¥35.99100 | ¥359.91 |
| 50 | ¥30.71800 | ¥1,535.90 |
| 100 | ¥29.08810 | ¥2,908.81 |
| 500 | ¥26.32736 | ¥13,163.68 |
| 1,000 | ¥25.47217 | ¥25,472.17 |
| 2,500 | ¥24.56864 | ¥61,421.60 |