K104K15X7RF5TH5 | |
|---|---|
DigiKey Part Number | BC1101TR-ND - Tape & Reel (TR) BC1101CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K104K15X7RF5TH5 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K104K15X7RF5TH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.27400 | ¥12.74 |
| 50 | ¥0.92280 | ¥46.14 |
| 100 | ¥0.81460 | ¥81.46 |
| 500 | ¥0.63280 | ¥316.40 |
| 1,000 | ¥0.57681 | ¥576.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.49357 | ¥1,974.28 |
| 8,000 | ¥0.44610 | ¥3,568.80 |
| 12,000 | ¥0.43973 | ¥5,276.76 |
| 20,000 | ¥0.43729 | ¥8,745.80 |
| 28,000 | ¥0.42698 | ¥11,955.44 |
| 40,000 | ¥0.41706 | ¥16,682.40 |