ARM® Cortex®-A5 Microprocessor IC SAMA5D3 1 Core, 32-Bit 536MHz 324-LFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A5 Microprocessor IC SAMA5D3 1 Core, 32-Bit 536MHz 324-LFBGA (15x15)

ATSAMA5D31A-CUR

DigiKey Part Number
ATSAMA5D31A-CURTR-ND - Tape & Reel (TR)
ATSAMA5D31A-CURCT-ND - Cut Tape (CT)
ATSAMA5D31A-CURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAMA5D31A-CUR
Description
IC MPU SAMA5D3 536MHZ 324LFBGA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A5 Microprocessor IC SAMA5D3 1 Core, 32-Bit 536MHz 324-LFBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMA5D31A-CUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ethernet
10/100Mbps (1)
Manufacturer
Microchip Technology
USB
USB 2.0 (3)
Series
Voltage - I/O
1.2V, 1.8V, 3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Security Features
AES, SHA, TDES, TRNG
Core Processor
ARM® Cortex®-A5
Mounting Type
Surface Mount
Number of Cores/Bus Width
1 Core, 32-Bit
Package / Case
324-LFBGA
Speed
536MHz
Supplier Device Package
324-LFBGA (15x15)
RAM Controllers
LPDDR, LPDDR2, DDR2
Additional Interfaces
I2C, MMC/SD/SDIO, SPI, SSC, UART, USART
Graphics Acceleration
No
Base Product Number
Display & Interface Controllers
LCD, Touchscreen
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,325
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.68000¥106.68
25¥103.24920¥2,581.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥87.99326¥43,996.63
Manufacturers Standard Package