IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 64-VFQFN Exposed Pad

ATMEGA256RFR2-ZFR

DigiKey Part Number
ATMEGA256RFR2-ZFRTR-ND - Tape & Reel (TR)
ATMEGA256RFR2-ZFRCT-ND - Cut Tape (CT)
ATMEGA256RFR2-ZFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATMEGA256RFR2-ZFR
Description
IC RF TXRX+MCU 802.15.4 64QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 64-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA256RFR2-ZFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-100dBm
Mfr
Memory Size
256kB Flash, 8kB EEPROM, 32kB SRAM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Serial Interfaces
I2C, JTAG, SPI, USART
Part Status
Active
GPIO
35
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 3.6V
Type
TxRx + MCU
Current - Receiving
5mA ~ 12.5mA
RF Family/Standard
802.15.4
Current - Transmitting
8mA ~ 14.5mA
Protocol
Operating Temperature
-40°C ~ 125°C
Modulation
DSSS, O-QPSK
Mounting Type
Surface Mount
Frequency
Package / Case
64-VFQFN Exposed Pad
Data Rate (Max)
2Mbps
Supplier Device Package
64-QFN (9x9)
Power - Output
3.5dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,004
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.60000¥73.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥60.16422¥240,656.88
Manufacturers Standard Package