AT89C52-16JI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥31.34000
Datasheet
8051 89C Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 44-PLCC (16.6x16.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT89C52-16JI

DigiKey Part Number
AT89C52-16JI-ND
Manufacturer
Manufacturer Product Number
AT89C52-16JI
Description
IC MCU 8BIT 8KB FLASH 44PLCC
Customer Reference
Detailed Description
8051 89C Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 44-PLCC (16.6x16.6)
Datasheet
 Datasheet
EDA/CAD Models
AT89C52-16JI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Part Status
Obsolete
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Core Processor
8051
Mounting Type
Surface Mount
Core Size
Supplier Device Package
44-PLCC (16.6x16.6)
Speed
16MHz
Package / Case
44-LCC (J-Lead)
Connectivity
SIO, UART/USART
Base Product Number
Number of I/O
32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT89S52-24JUMicrochip Technology0AT89S52-24JU-ND¥31.34000Similar
Obsolete
This product is no longer manufactured. View Substitutes