IC RF TxRx + MCU 802.15.4, General ISM > 1GHz 6LoWPAN, Zigbee® 2.4GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU 802.15.4, General ISM > 1GHz 6LoWPAN, Zigbee® 2.4GHz 32-VFQFN Exposed Pad

AT86RF233-ZUR

DigiKey Part Number
AT86RF233-ZURTR-ND - Tape & Reel (TR)
AT86RF233-ZURCT-ND - Cut Tape (CT)
AT86RF233-ZURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT86RF233-ZUR
Description
IC RF TXRX+MCU 802.15.4 32QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, General ISM > 1GHz 6LoWPAN, Zigbee® 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
AT86RF233-ZUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-101dBm
Mfr
Memory Size
128B SRAM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Serial Interfaces
SPI
Part Status
Active
Voltage - Supply
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
11.3mA ~ 11.8mA
Type
TxRx + MCU
Current - Transmitting
7.2mA ~ 13.8mA
RF Family/Standard
802.15.4, General ISM > 1GHz
Operating Temperature
-40°C ~ 85°C
Protocol
Mounting Type
Surface Mount
Modulation
O-QPSK
Package / Case
32-VFQFN Exposed Pad
Frequency
Supplier Device Package
32-QFN (5x5)
Data Rate (Max)
2Mbps
Base Product Number
Power - Output
4dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,956
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.87000¥38.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥31.73611¥158,680.55
Manufacturers Standard Package