1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ARJ11D-MDSG-B-A-FMU2

DigiKey Part Number
ARJ11D-MDSG-B-A-FMU2-ND
Manufacturer
Manufacturer Product Number
ARJ11D-MDSG-B-A-FMU2
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
ARJ11D-MDSG-B-A-FMU2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Abracon LLC
Height Above Board
0.545" (13.84mm)
Series
LED Color
Yellow - Green
Packaging
Tray
Number of Cores per Jack
4
Part Status
Active
Shielding
Shielded
Connector Type
RJ45
Features
Board Lock
Number of Ports
1
Tab Direction
Up
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-T, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
6.00µin (0.152µm)
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
60¥31.91533¥1,914.92
120¥30.39158¥3,646.99
180¥29.53400¥5,316.12
300¥28.48877¥8,546.63
420¥27.82067¥11,684.68
600¥27.12958¥16,277.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.