Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1815-W-7

DigiKey Part Number
AH1815-W-7DITR-ND - Tape & Reel (TR)
AH1815-W-7DICT-ND - Cut Tape (CT)
AH1815-W-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH1815-W-7
Description
MAGNETIC SWITCH OMNIPOL SC59-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±54mT Trip, ±49mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.5V ~ 5.5V
Current - Supply (Max)
6mA
Current - Output (Max)
2.5mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,617
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
5¥3.17600¥15.88
10¥2.99400¥29.94
25¥2.78880¥69.72
50¥2.64800¥132.40
100¥2.51900¥251.90
500¥2.26036¥1,130.18
1,000¥2.16434¥2,164.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.02846¥6,085.38
6,000¥1.95194¥11,711.64
9,000¥1.91018¥17,191.62
15,000¥1.86049¥27,907.35
21,000¥1.82945¥38,418.45
30,000¥1.79796¥53,938.80
Manufacturers Standard Package