AD8561ANZ | |
|---|---|
DigiKey Part Number | AD8561ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8561ANZ |
Description | IC COMPARATOR 1 GEN PUR 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Complementary, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD8561ANZ Models |
Category | Current - Input Bias (Max) 6µA @ 5V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 6mA, 3.3mA, 5.5mA |
Packaging Tube | CMRR, PSRR (Typ) 85dB CMRR, 65dB PSRR |
Part Status Active | Propagation Delay (Max) 9.8ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type CMOS, Complementary, TTL | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) 3V ~ 10V, ±1.5V ~ 5V | Supplier Device Package 8-PDIP |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.11000 | ¥72.11 |
| 10 | ¥55.94700 | ¥559.47 |
| 50 | ¥49.46940 | ¥2,473.47 |
| 100 | ¥47.46400 | ¥4,746.40 |
| 250 | ¥45.34672 | ¥11,336.68 |
| 500 | ¥44.07048 | ¥22,035.24 |
| 1,000 | ¥43.01994 | ¥43,019.94 |