1734595-2 | |
|---|---|
DigiKey Part Number | A99943TR-ND - Tape & Reel (TR) A99943CT-ND - Cut Tape (CT) A99943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734595-2 |
Description | CONN HEADER SMD 2POS 1MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1734595-2 Models |
Category | Contact Shape Square |
Mfr | Contact Finish - Mating Tin |
Series | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Post Tin |
Part Status Obsolete | Contact Material Phosphor Bronze |
Connector Type | Insulation Material Polyamide (PA9T), Nylon 9T |
Contact Type Male Pin | Features Pick and Place, Solder Retention |
Pitch - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Ivory |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 50V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 120.0µin (3.05µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
Insulation Height 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2473274-2 | TE Connectivity AMP Connectors | 0 | 17-2473274-2TR-ND | ¥0.69451 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥7.39300 | ¥73.93 |
| 100 | ¥6.28350 | ¥628.35 |
| 500 | ¥5.60838 | ¥2,804.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.44745 | ¥5,447.45 |
| 2,000 | ¥5.18744 | ¥10,374.88 |
| 3,000 | ¥5.04120 | ¥15,123.60 |
| 5,000 | ¥4.86281 | ¥24,314.05 |
| 7,000 | ¥4.74883 | ¥33,241.81 |
| 10,000 | ¥4.63089 | ¥46,308.90 |