72 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black High Speed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1934226-1

DigiKey Part Number
A99840-ND
Manufacturer
Manufacturer Product Number
1934226-1
Description
CONN RCPT HD 72POS EDGE MNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
72 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black High Speed
Datasheet
 Datasheet
EDA/CAD Models
1934226-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
8
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Board Edge, Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Usage
Backplane
Color
Black
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
0.5A
Connector Style
High Speed
Material Flammability Rating
UL94 V-0
Number of Positions
72
Operating Temperature
-65°C ~ 90°C
Number of Positions Loaded
All
Voltage Rating
250V
Pitch
0.075" (1.90mm)
Base Product Number
Number of Rows
9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 724
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥174.58000¥174.58
10¥148.33100¥1,483.31
32¥136.64375¥4,372.60
64¥130.12453¥8,327.97
128¥123.91750¥15,861.44
256¥118.00863¥30,210.21
512¥112.38279¥57,539.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.