4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
796859-4
796859-4

796859-4

DigiKey Part Number
A98451-ND
Manufacturer
Manufacturer Product Number
796859-4
Description
TERM BLOCK PLUG 4POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
796859-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
12-30 AWG
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge or Range - mm²
0.05-3mm²
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 110°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Mating Flange
Number of Positions
4
Material Flammability Rating
UL94 V-0
Positions Per Level
4
Screw Size
M3
Number of Levels
1
Torque - Screw
0.79 Nm (7.0 Lb-In)
Pitch
0.200" (5.08mm)
Wire Strip Length
6-7.5mm
Plug Wire Entry
180°
Contact Material
Phosphor Bronze
Termination Style
Screw - Rising Cage Clamp
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.610" (15.49mm)
Current - UL
15 A
Base Product Number
Voltage - UL
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 606
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.32000¥77.32
10¥54.83000¥548.30
25¥48.38280¥1,209.57
50¥44.45620¥2,222.81
150¥39.69767¥5,954.65
300¥37.46473¥11,239.42
600¥35.70792¥21,424.75
1,050¥34.57472¥36,303.46
Manufacturers Standard Package