USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1734035-2

DigiKey Part Number
A31727TR-ND - Tape & Reel (TR)
A31727CT-ND - Cut Tape (CT)
A31727DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1734035-2
Description
CONN RCPT USB2.0 MINI B SMD R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1734035-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
TE Connectivity AMP Connectors
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
1A
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB - mini B
Mating Cycles
5000
Number of Contacts
5
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel (SUS304)
Mounting Type
Surface Mount, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Features
Board Guide, Solder Retention
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KMBX-SMT5S-S30TRMTKycon, Inc.982092-KMBX-SMT5S-S30TRMTCT-ND¥13.56000Parametric Equivalent
UJ2-MBH-4-SMT-TRSame Sky (Formerly CUI Devices)29102-5892-1-ND¥7.11000Parametric Equivalent
In-Stock: 8,660
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.82000¥12.82
10¥10.92400¥109.24
25¥10.23480¥255.87
50¥9.74680¥487.34
100¥9.28030¥928.03
250¥8.69912¥2,174.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥7.96223¥5,573.56
1,400¥7.58218¥10,615.05
2,100¥7.36846¥15,473.77
3,500¥7.10775¥24,877.12
4,900¥6.94113¥34,011.54
7,000¥6.76882¥47,381.74
Manufacturers Standard Package