SQPW1047RJ | |
|---|---|
DigiKey Part Number | A137419-ND |
Manufacturer | |
Manufacturer Product Number | SQPW1047RJ |
Description | RES 47 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 10W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SQPW1047RJ Models |
Category | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" x 0.354" Rectangular x 1.890" L (10.00mm x 9.00mm x 48.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥5.87200 | ¥58.72 |
| 25 | ¥5.02480 | ¥125.62 |
| 50 | ¥4.49400 | ¥224.70 |
| 240 | ¥3.56504 | ¥855.61 |
| 480 | ¥3.25115 | ¥1,560.55 |
| 720 | ¥3.08999 | ¥2,224.79 |
| 1,200 | ¥2.90759 | ¥3,489.11 |
| 5,040 | ¥2.49833 | ¥12,591.58 |