1-282856-8 | |
|---|---|
DigiKey Part Number | A134915-ND |
Manufacturer | |
Manufacturer Product Number | 1-282856-8 |
Description | TERM BLK 18P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-282856-8 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 18 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 24 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥159.45000 | ¥159.45 |
| 10 | ¥113.78700 | ¥1,137.87 |
| 25 | ¥101.43320 | ¥2,535.83 |
| 50 | ¥94.06620 | ¥4,703.31 |
| 100 | ¥88.15820 | ¥8,815.82 |
| 250 | ¥82.19680 | ¥20,549.20 |
| 500 | ¥78.80712 | ¥39,403.56 |
| 1,000 | ¥76.17411 | ¥76,174.11 |