1-1969688-4 | |
|---|---|
DigiKey Part Number | A120939-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969688-4 |
Description | CONN HEADER VERT 4POS 6MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969688-4 Models |
Category | Contact Length - Post 0.131" (3.33mm) |
Mfr | Insulation Height 0.681" (17.30mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -55°C ~ 150°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.86000 | ¥18.86 |
| 90 | ¥13.73189 | ¥1,235.87 |
| 180 | ¥13.07578 | ¥2,353.64 |
| 540 | ¥12.10022 | ¥6,534.12 |
| 1,080 | ¥11.52286 | ¥12,444.69 |
| 5,040 | ¥10.33694 | ¥52,098.18 |