2180828-2 | |
|---|---|
DigiKey Part Number | A120893-ND |
Manufacturer | |
Manufacturer Product Number | 2180828-2 |
Description | CONN HEADER DUAL BEAM 96POS PCB |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins and Blades Through Hole Black Dual Beam, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2180828-2 Models |
Category | Number of Rows 6 |
Manufacturer TE Connectivity AMP Connectors | Number of Columns 8 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Obsolete | Contact Layout, Typical 48 Differential Pairs |
Connector Usage Backplane | Color Black |
Connector Type Header, Male Pins and Blades | Current Rating (Amps) 0.5A |
Connector Style Dual Beam, Center | Material Flammability Rating UL94 V-0 |
Number of Positions 96 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch 0.177" (4.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥151.84000 | ¥151.84 |