0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1742975-1

DigiKey Part Number
A117890TR-ND - Tape & Reel (TR)
A117890CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1742975-1
Description
CONN QC RCPT 18-22AWG 0.110
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1742975-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.650" (16.51mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.110" (2.79mm)
Insulation Diameter
0.080" ~ 0.120" (2.03mm ~ 3.05mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73,684
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.07000¥1.07
10¥0.88600¥8.86
25¥0.82720¥20.68
50¥0.78780¥39.39
100¥0.74940¥74.94
250¥0.70228¥175.57
500¥0.66878¥334.39
1,000¥0.63673¥636.73
2,500¥0.59683¥1,492.07
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.55739¥5,573.90
20,000¥0.53077¥10,615.40
30,000¥0.51581¥15,474.30
50,000¥0.49755¥24,877.50
70,000¥0.48588¥34,011.60
100,000¥0.47381¥47,381.00
Manufacturers Standard Package