Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole
1734290-1
1734290-1

1734290-1

DigiKey Part Number
A114942-ND
Manufacturer
Manufacturer Product Number
1734290-1
Description
CONN RCPT IEEE 1394 FIREWIRE VER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1734290-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Vertical
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Packaging
Tray
Number of Ports
1
Part Status
Active
Contact Finish
Gold
Connector Type
Firewire (IEEE 1394)
Shell/Shielding Material
Brass
Number of Contacts
6
Material Flammability Rating
UL94 V-0
Gender
Receptacle
Insulation Color
Black
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,433
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.07000¥34.07
10¥28.95300¥289.53
25¥27.13880¥678.47
50¥25.84200¥1,292.10
100¥24.60820¥2,460.82
300¥22.77280¥6,831.84
500¥21.96676¥10,983.38
1,000¥20.91887¥20,918.87
2,500¥19.61058¥49,026.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.