120 nH Unshielded Wirewound Inductor 400 mA 510mOhm Max 0805 (2015 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36502AR12JTDG

DigiKey Part Number
A103760TR-ND - Tape & Reel (TR)
A103760CT-ND - Cut Tape (CT)
A103760DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36502AR12JTDG
Description
FIXED IND 120NH 400MA 510 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Wirewound Inductor 400 mA 510mOhm Max 0805 (2015 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36502AR12JTDG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
50 @ 250MHz
Mfr
Frequency - Self Resonant
1.1GHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2015 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Current Rating (Amps)
Height - Seated (Max)
0.060" (1.52mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
510mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 640
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.73700¥27.37
100¥2.25360¥225.36
1,000¥1.85355¥1,853.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.74770¥3,495.40
4,000¥1.64803¥6,592.12
6,000¥1.59243¥9,554.58
10,000¥1.52511¥15,251.10
14,000¥1.48237¥20,753.18
20,000¥1.43842¥28,768.40
Manufacturers Standard Package