84870200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Carlo Gavazzi Inc.
In Stock: 9
Unit Price: ¥2,097.68000
Datasheet
Liquid Level Controller High/Low Level SPDT (1 Form C) 24 ~ 240VAC/DC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84870200

DigiKey Part Number
966-1613-ND
Manufacturer
Manufacturer Product Number
84870200
Description
CONTROL LIQ LEV 24-240VAC/DC DIN
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level SPDT (1 Form C) 24 ~ 240VAC/DC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Distance - Control To Sensor (Max)
100m
Manufacturer
Crouzet
Output Type
Relay
Series
Contact Form
SPDT (1 Form C)
Packaging
Bulk
Contact Rating @ Voltage
8A @ 240VAC
Part Status
Obsolete
Mounting Type
DIN Rail
Type
High/Low Level
Termination Style
Screw Terminal
Voltage - Supply
24 ~ 240VAC/DC
Operating Temperature
-20°C ~ 50°C
Sensitivity
5kOhm ~ 100kOhm
Weight
0.199 lb (90.26 g)
Features
Adjustable Sensitivity
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLD2EB1BU24Carlo Gavazzi Inc.9CLD2EB1BU24-ND¥2,097.68000Similar
Obsolete
This product is no longer manufactured. View Substitutes