NAND Gate IC 4 Channel Schmitt Trigger 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4093BE

DigiKey Part Number
296-2068-5-ND
Manufacturer
Manufacturer Product Number
CD4093BE
Description
IC GATE NAND 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4093BE Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
4 µA
Mfr
Current - Output High, Low
3.4mA, 3.4mA
Series
Input Logic Level - Low
0.9V ~ 4V
Packaging
Tube
Input Logic Level - High
3.6V ~ 10.8V
Part Status
Active
Max Propagation Delay @ V, Max CL
130ns @ 15V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
4
Mounting Type
Through Hole
Number of Inputs
2
Supplier Device Package
14-PDIP
Features
Schmitt Trigger
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
3V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,102
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.55000¥5.55
10¥3.91200¥39.12
25¥3.50240¥87.56
100¥3.05650¥305.65
250¥2.84380¥710.95
500¥2.71558¥1,357.79
1,000¥2.60993¥2,609.93
2,500¥2.49842¥6,246.05
5,000¥2.43123¥12,156.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.