25 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-25.000MAAV-T

DigiKey Part Number
887-1809-2-ND - Tape & Reel (TR)
887-1809-1-ND - Cut Tape (CT)
887-1809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7V-25.000MAAV-T
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-25.000MAAV-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8Y-25.000MAAV-TTXC CORPORATION2,885887-2000-1-ND¥6.45000Similar
7M-25.000MAHV-TTXC CORPORATION2,294887-2560-1-ND¥5.04000Parametric Equivalent
7V-25.000MEEV-TTXC CORPORATION14,352887-7V-25.000MEEV-TCT-ND¥4.88000Parametric Equivalent
CX3225GB25000D0HPQCCKYOCERA AVX3,619478-CX3225GB25000D0HPQCCCT-ND¥6.04000Parametric Equivalent
QT325G-25.000MAHV-TQST4,5004981-QT325G-25.000MAHV-TCT-ND¥3.14000Parametric Equivalent
In-Stock: 9,254
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥5.07800¥50.78
25¥4.80000¥120.00
50¥4.60140¥230.07
100¥4.41040¥441.04
250¥4.17104¥1,042.76
500¥3.99838¥1,999.19
1,000¥3.83298¥3,832.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.58491¥10,754.73
6,000¥3.43676¥20,620.56
9,000¥3.35303¥30,177.27
15,000¥3.25048¥48,757.20
21,000¥3.18469¥66,878.49
Manufacturers Standard Package