RF Mixer IC General Purpose Down Converter 1.7GHz ~ 2.2GHz 36-VFQFPN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1150NBGI

DigiKey Part Number
800-3283-ND
Manufacturer
Manufacturer Product Number
F1150NBGI
Description
IC RF-IF DOWNCONV MIXER 36VFQFPN
Customer Reference
Detailed Description
RF Mixer IC General Purpose Down Converter 1.7GHz ~ 2.2GHz 36-VFQFPN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Noise Figure
10dB
Manufacturer
Renesas Electronics Corporation
Secondary Attributes
Down Converter
Series
Current - Supply
334mA
Packaging
Tray
Voltage - Supply
4.75V ~ 5.25V
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
RF Type
General Purpose
Package / Case
36-WFQFN Exposed Pad
Frequency
1.7GHz ~ 2.2GHz
Supplier Device Package
36-VFQFPN (6x6)
Number of Mixers
2
Base Product Number
Gain
8.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Once stock is depleted, this product will no longer be sold at DigiKey. View Alternative Package Types
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥116.36000¥116.36
10¥91.79700¥917.97
25¥85.66080¥2,141.52
100¥78.92140¥7,892.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.