IC 350MHz 1 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5P1105A000NLGI

DigiKey Part Number
800-2949-ND
Manufacturer
Manufacturer Product Number
5P1105A000NLGI
Description
IC CLOCK GENERATOR
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
IC 350MHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Differential - Input:Output
Yes/Yes
Manufacturer
Renesas Electronics Corporation
Frequency - Max
350MHz
Packaging
Tray
Divider/Multiplier
No/No
Part Status
Active
Voltage - Supply
1.71V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
No
Mounting Type
Surface Mount
Input
HCSL, LVCMOS, LVDS, LVPECL, Crystal
Package / Case
24-VFQFN Exposed Pad
Output
HCSL, LVCMOS, LVDS, LVPECL
Supplier Device Package
24-QFN (4x4)
Number of Circuits
1
Base Product Number
Ratio - Input:Output
2:4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.67000¥43.67
10¥32.11200¥321.12
25¥29.33200¥733.30
100¥26.33170¥2,633.17
490¥24.09692¥11,807.49
980¥23.40020¥22,932.20
1,470¥23.05241¥33,887.04
2,940¥22.54370¥66,278.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.