Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4094D-Q100J

DigiKey Part Number
1727-74HCT4094D-Q100JTR-ND - Tape & Reel (TR)
1727-74HCT4094D-Q100JCT-ND - Cut Tape (CT)
1727-74HCT4094D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4094D-Q100J
Description
IC SHFT REG TRI-STATE 8BIT 16-SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT4094D-Q100J Models
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Tri-State
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥3.29100¥32.91
25¥2.94720¥73.68
100¥2.56780¥256.78
250¥2.38600¥596.50
500¥2.27682¥1,138.41
1,000¥2.21803¥2,218.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.23250¥5,581.25
Manufacturers Standard Package