1.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF551K50FKE36

DigiKey Part Number
749-2069-2-ND - Tape & Reel (TR)
749-2069-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF551K50FKE36
Description
RES 1.5 KOHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Moisture Resistant, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 165°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46,055
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥0.97600¥9.76
25¥0.82040¥20.51
50¥0.72440¥36.22
100¥0.64090¥64.09
250¥0.54980¥137.45
500¥0.49272¥246.36
1,000¥0.44393¥443.93
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.35716¥1,785.80
10,000¥0.32877¥3,287.70
15,000¥0.31418¥4,712.70
25,000¥0.29768¥7,442.00
35,000¥0.28785¥10,074.75
50,000¥0.27824¥13,912.00
Manufacturers Standard Package