N-Channel 80 V 210A (Tc) 395W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ182EP-T1_GE3

DigiKey Part Number
742-SQJ182EP-T1_GE3TR-ND - Tape & Reel (TR)
742-SQJ182EP-T1_GE3CT-ND - Cut Tape (CT)
742-SQJ182EP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ182EP-T1_GE3
Description
AUTOMOTIVE N-CHANNEL 80 V (D-S)
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 210A (Tc) 395W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SQJ182EP-T1_GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
96 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
5392 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
395W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
80 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
PowerPAK® SO-8
Rds On (Max) @ Id, Vgs
5mOhm @ 15A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.43000¥20.43
10¥13.08300¥130.83
100¥8.90350¥890.35
500¥7.11616¥3,558.08
1,000¥6.54148¥6,541.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.81215¥17,436.45
6,000¥5.44523¥32,671.38
9,000¥5.27626¥47,486.34
Manufacturers Standard Package