RNCF0603TKW1K00 | |
|---|---|
DigiKey Part Number | 738-RNCF0603TKW1K00TR-ND - Tape & Reel (TR) 738-RNCF0603TKW1K00CT-ND - Cut Tape (CT) 738-RNCF0603TKW1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603TKW1K00 |
Description | RES SMD 1K OHM 0.01% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603TKW1K00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.50000 | ¥21.50 |
| 10 | ¥17.81400 | ¥178.14 |
| 25 | ¥16.54320 | ¥413.58 |
| 50 | ¥15.67000 | ¥783.50 |
| 100 | ¥14.87280 | ¥1,487.28 |
| 250 | ¥13.93592 | ¥3,483.98 |
| 500 | ¥13.31338 | ¥6,656.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.75961 | ¥12,759.61 |
| 2,000 | ¥12.27036 | ¥24,540.72 |
| 3,000 | ¥12.01184 | ¥36,035.52 |
| 5,000 | ¥11.71337 | ¥58,566.85 |
| 7,000 | ¥11.53226 | ¥80,725.82 |