3.85 nH Unshielded Wirewound Inductor 1.6 A 6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.85 nH Unshielded Wirewound Inductor 1.6 A 6mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

744910038

DigiKey Part Number
732-6186-2-ND - Tape & Reel (TR)
732-6186-1-ND - Cut Tape (CT)
732-6186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744910038
Description
FIXED IND 3.85NH 1.6A 6 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.85 nH Unshielded Wirewound Inductor 1.6 A 6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744910038 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
6mOhm Max
Mfr
Q @ Freq
100 @ 800MHz
Series
Frequency - Self Resonant
7.5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
800 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±5%
Supplier Device Package
1322
Current Rating (Amps)
Size / Dimension
0.087" L x 0.056" W (2.21mm x 1.42mm)
Shielding
Unshielded
Height - Seated (Max)
0.060" (1.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,106
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
50¥6.90540¥345.27
100¥6.31830¥631.83
250¥5.73112¥1,432.78
500¥5.23490¥2,617.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.74698¥9,493.96
Manufacturers Standard Package