744025002 | |
|---|---|
DigiKey Part Number | 732-2613-2-ND - Tape & Reel (TR) 732-2613-1-ND - Cut Tape (CT) 732-2613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744025002 |
Description | FIXED IND 2.2UH 1.8A 66 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.8 A 66mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744025002 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 66mOhm Max |
Series | Frequency - Self Resonant 130MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2828 |
Tolerance ±20% | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 2.4A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.56000 | ¥13.56 |
| 10 | ¥13.05000 | ¥130.50 |
| 50 | ¥11.99140 | ¥599.57 |
| 100 | ¥9.96530 | ¥996.53 |
| 250 | ¥8.99776 | ¥2,249.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 550 | ¥7.31895 | ¥4,025.42 |
| 1,100 | ¥6.34309 | ¥6,977.40 |