T55B226M016C0070 | |
|---|---|
DigiKey Part Number | 718-2090-2-ND - Tape & Reel (TR) 718-2090-1-ND - Cut Tape (CT) 718-2090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B226M016C0070 |
Description | CAP TANT POLY 22UF 16V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B226M016C0070 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 22 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥5.00300 | ¥50.03 |
| 50 | ¥3.87860 | ¥193.93 |
| 100 | ¥3.53130 | ¥353.13 |
| 500 | ¥2.94660 | ¥1,473.30 |
| 1,000 | ¥2.76582 | ¥2,765.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.61692 | ¥5,233.84 |
| 6,000 | ¥2.43303 | ¥14,598.18 |
| 10,000 | ¥2.36502 | ¥23,650.20 |